



7440700150 | |
|---|---|
DigiKey Part Number | 732-1882-2-ND - Tape & Reel (TR) 732-1882-1-ND - Cut Tape (CT) 732-1882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440700150 |
Description | FIXED IND 15UH 1.65A 140 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.65 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7440700150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹178.92000 | ₹178.92 |
| 10 | ₹173.51200 | ₹1,735.12 |
| 50 | ₹164.93920 | ₹8,246.96 |
| 100 | ₹151.89320 | ₹15,189.32 |
| 250 | ₹130.18084 | ₹32,545.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | ₹112.45009 | ₹61,847.55 |

