
USB4604I-1080HN-TR | |
---|---|
DigiKey Part Number | USB4604I-1080HN-TR-ND - Tape & Reel (TR) USB4604I-1080HN-CT-ND - Cut Tape (CT) USB4604I-1080HN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4604I-1080HN-TR |
Description | IC USB HUB/FLASH CTLR 48QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-SQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | USB4604I-1080HN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-SQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹599.88000 | ₹599.88 |
25 | ₹499.60640 | ₹12,490.16 |
100 | ₹453.46140 | ₹45,346.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹453.46424 | ₹11,33,660.60 |