
USB4624I-1080HN-TR | |
---|---|
DigiKey Part Number | USB4624I-1080HN-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB4624I-1080HN-TR |
Description | IC HUB CTLR USB 2.0 48QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-SQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | USB4624I-1080HN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-SQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹449.02582 | ₹11,22,564.55 |