Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZL40253LDF1 | |
|---|---|
DigiKey Part Number | ZL40253LDF1TR-ND - Tape & Reel (TR) ZL40253LDF1CT-ND - Cut Tape (CT) ZL40253LDF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZL40253LDF1 |
Description | IC CLK BUF 4:10 1.035GHZ 56QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 4:10 1.035 GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider, Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CMOS, Crystal | |
Output | CML, CMOS, HCSL, HSTL, LVDS, LVPECL, SSTL | |
Frequency - Max | 1.035 GHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,202.10000 | ₹1,202.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | ₹967.96957 | ₹26,13,517.84 |
