ZL40253LDG1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹829.35540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹829.35538
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,202.10000
Datasheet
Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 4:10 1.035 GHz 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL40253LDG1

DigiKey Part Number
ZL40253LDG1-ND
Manufacturer
Manufacturer Product Number
ZL40253LDG1
Description
IC CLK BUF 4:10 1.035GHZ 56QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 4:10 1.035 GHz 56-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ZL40253LDG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Divider, Multiplexer
Number of Circuits
1
Ratio - Input:Output
4:10
Differential - Input:Output
Yes/Yes
Input
CMOS, Crystal
Output
CML, CMOS, HCSL, HSTL, LVDS, LVPECL, SSTL
Frequency - Max
1.035 GHz
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tray
QuantityUnit PriceExt Price
260₹967.96958₹2,51,672.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.