Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT16JTF51264AZ-1G6M1 | |
|---|---|
DigiKey Part Number | MT16JTF51264AZ-1G6M1-ND |
Manufacturer | |
Manufacturer Product Number | MT16JTF51264AZ-1G6M1 |
Description | MODULE DDR3 SDRAM 4GB 240UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 4GB 240-UDIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT16JTF51264AZ-1G6M1 Models |
Category | Memory Type DDR3 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 4GB |
Packaging Box | Transfer Rate (Mb/s, MT/s, MHz) 1600 |
Part Status Obsolete | Package / Case 240-UDIMM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D12.15161N.001 | Apacer Memory America | 0 | 1582-D12.15161N.001-ND | ₹38,164.33000 | Parametric Equivalent |
| D12.16161N.001 | Apacer Memory America | 0 | 1582-D12.16161N.001-ND | ₹38,164.33000 | Parametric Equivalent |
| VR7EU127298HBFSE | Viking Technology | 6 | 1803-1055-ND | ₹11,444.17000 | Parametric Equivalent |

