0015913108 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity
In Stock: 1,002
Unit Price: ₹143.51000

Similar


Amphenol CS (FCI)
In Stock: 2,500
Unit Price: ₹34.47880
Datasheet

Similar


WEC
In Stock: 6,119
Unit Price: ₹68.02580
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 26
Unit Price: ₹127.66000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₹105.30000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,500
Unit Price: ₹101.57000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 22
Unit Price: ₹73.62000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 11,457
Unit Price: ₹120.21000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 327
Unit Price: ₹114.62000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,107
Unit Price: ₹111.82000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₹107.16000
Datasheet
Connector Header Surface Mount 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015913108

DigiKey Part Number
0015913108-ND
Manufacturer
Manufacturer Product Number
0015913108
Description
CONN HEADER SMD 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0015913108 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Insulation Height
0.090" (2.29mm)
Packaging
Tube
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Features
Pick and Place
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
74.8µin (1.90µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
146130-4TE Connectivity1,002A121606-ND₹143.51000Similar
54202-G08-05Amphenol CS (FCI)2,50054202-G08-05-ND₹34.47880Similar
95278-101-10LFWEC6,1192266-95278-101-10LF-ND₹68.02580Similar
95278-101A10LFAmphenol CS (FCI)26609-3483-1-ND₹127.66000Similar
95278-401-10LFAmphenol CS (FCI)0609-95278-401-10LF-ND₹105.30000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types