



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹64.67100 | ₹646.71 |
| 30 | ₹59.85633 | ₹1,795.69 |
| 50 | ₹57.73800 | ₹2,886.90 |
| 100 | ₹54.97970 | ₹5,497.97 |
| 250 | ₹51.53560 | ₹12,883.90 |
| 500 | ₹49.07362 | ₹24,536.81 |
| 1,000 | ₹46.72905 | ₹46,729.05 |
| 2,500 | ₹43.80338 | ₹1,09,508.45 |
| 5,000 | ₹41.71322 | ₹2,08,566.10 |









