



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹66.34800 | ₹663.48 |
| 30 | ₹61.37867 | ₹1,841.36 |
| 50 | ₹59.19180 | ₹2,959.59 |
| 100 | ₹56.36820 | ₹5,636.82 |
| 250 | ₹52.83272 | ₹13,208.18 |
| 500 | ₹50.30740 | ₹25,153.70 |
| 1,000 | ₹47.90506 | ₹47,905.06 |
| 2,500 | ₹44.90596 | ₹1,12,264.90 |
| 5,000 | ₹42.76324 | ₹2,13,816.20 |









