



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹53.58200 | ₹535.82 |
| 30 | ₹49.60600 | ₹1,488.18 |
| 50 | ₹47.86040 | ₹2,393.02 |
| 100 | ₹45.56800 | ₹4,556.80 |
| 250 | ₹42.70900 | ₹10,677.25 |
| 500 | ₹40.66638 | ₹20,333.19 |
| 1,000 | ₹38.72437 | ₹38,724.37 |
| 2,500 | ₹36.29968 | ₹90,749.20 |
| 5,000 | ₹34.56716 | ₹1,72,835.80 |









