



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹57.30900 | ₹573.09 |
| 30 | ₹52.99167 | ₹1,589.75 |
| 50 | ₹51.10320 | ₹2,555.16 |
| 100 | ₹48.66170 | ₹4,866.17 |
| 250 | ₹45.60896 | ₹11,402.24 |
| 500 | ₹43.43214 | ₹21,716.07 |
| 1,000 | ₹41.35688 | ₹41,356.88 |
| 2,500 | ₹38.76724 | ₹96,918.10 |
| 5,000 | ₹36.91712 | ₹1,84,585.60 |









