
0936040146 | |
|---|---|
DigiKey Part Number | WM21759-ND |
Manufacturer | |
Manufacturer Product Number | 0936040146 |
Description | BOX ALUM GRAY 19.53"L X 14.37"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 19.528" L x 14.370" W (496.00mm x 365.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 19.528" L x 14.370" W (496.00mm x 365.00mm) | |
Height | 7.874" (200.00mm) | |
Area (L x W) | 281in² (1813cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.276" (7.00mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹1,41,449.35910 | ₹1,41,44,935.91 |

