
2033162100 | |
---|---|
DigiKey Part Number | 900-2033162100-ND |
Manufacturer | |
Manufacturer Product Number | 2033162100 |
Description | PLUG, NEARSTACK, POLARIZE |
Customer Reference | |
Detailed Description | 8 Position Plug, Male Pins Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug, Male Pins | |
Connector Style | - | |
Number of Positions | 8 | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | - | |
Termination | - | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |