
2149231113 | |
|---|---|
DigiKey Part Number | 900-2149231113-ND |
Manufacturer | |
Manufacturer Product Number | 2149231113 |
Description | PICOBLADE PRECRIMP 28AWG BK M-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Pin to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2149231113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹78.64900 | ₹786.49 |
| 25 | ₹73.69160 | ₹1,842.29 |
| 50 | ₹70.15040 | ₹3,507.52 |
| 100 | ₹66.79570 | ₹6,679.57 |
| 250 | ₹62.60980 | ₹15,652.45 |
| 500 | ₹59.61668 | ₹29,808.34 |
| 1,000 | ₹56.77077 | ₹56,770.77 |
| 2,500 | ₹53.21629 | ₹1,33,040.73 |
