
2149231123 | |
|---|---|
DigiKey Part Number | 900-2149231123-ND |
Manufacturer | |
Manufacturer Product Number | 2149231123 |
Description | PICOBLADE PRECRIMP 28AWG RD M-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2149231123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹105.30000 | ₹105.30 |
| 10 | ₹89.64500 | ₹896.45 |
| 25 | ₹84.01640 | ₹2,100.41 |
| 50 | ₹79.99080 | ₹3,999.54 |
| 100 | ₹76.17960 | ₹7,617.96 |
| 250 | ₹71.39912 | ₹17,849.78 |
| 500 | ₹67.99036 | ₹33,995.18 |
| 1,000 | ₹64.74377 | ₹64,743.77 |
| 2,500 | ₹60.69055 | ₹1,51,726.38 |
