Parametric Equivalent
Parametric Equivalent

IP-2P0-20-PSC-JTB | |
|---|---|
DigiKey Part Number | 4134-IP-2P0-20-PSC-JTB-ND |
Manufacturer | |
Manufacturer Product Number | IP-2P0-20-PSC-JTB |
Description | IP-2P0-20-PSC-JTB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector Solder Cup Gold 12 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.225" (5.72mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Plug | Wire Gauge 12 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.225" (5.72mm) | Color White |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IP-2P0-20-PSC-QTF-1 | Molex | 0 | 4134-IP-2P0-20-PSC-QTF-1-ND | ₹24,791.04833 | Parametric Equivalent |
| IP-2P0-20-PSC-QTT-1 | Molex | 0 | 4134-IP-2P0-20-PSC-QTT-1-ND | ₹24,791.04833 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₹24,791.04833 | ₹1,48,746.29 |