IP-2P0-20-PSC-QTF-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₹24,791.04833
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₹24,791.04833
Datasheet
Image for IP-2P0-20-PSC-QTF-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP-2P0-20-PSC-QTF-1

DigiKey Part Number
4134-IP-2P0-20-PSC-QTF-1-ND
Manufacturer
Molex
Manufacturer Product Number
IP-2P0-20-PSC-QTF-1
Description
IP-2P0-20-PSC-QTF-1
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Plug Connector Solder Cup Gold 12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.225" (5.72mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Screw Lock
Packaging
Bulk
Cable Termination
Solder Cup
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Plug
Wire Gauge
12 AWG
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
20
Contact Finish Thickness
15.0µin (0.38µm)
Pitch
0.225" (5.72mm)
Color
White
Number of Rows
2
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IP-2P0-20-PSC-JTBMolex04134-IP-2P0-20-PSC-JTB-ND₹24,791.04833Parametric Equivalent
IP-2P0-20-PSC-QTT-1Molex04134-IP-2P0-20-PSC-QTT-1-ND₹24,791.04833Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
6₹24,791.04833₹1,48,746.29