
MP87190GMJTH-P | |
|---|---|
DigiKey Part Number | 1589-MP87190GMJTH-PTR-ND - Tape & Reel (TR) 1589-MP87190GMJTH-PCT-ND - Cut Tape (CT) 1589-MP87190GMJTH-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP87190GMJTH-P |
Description | 90A, INTELLI-PHASETM DRMOS SOLUT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose DrMOS 41-TLGA (5x6) |
Datasheet | Datasheet |
Category | Technology DrMOS |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 90A |
Series | Voltage - Supply 3V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Status Flag |
Part Status Active | Fault Protection Current Limiting, Over Temperature |
Output Configuration Half Bridge | Mounting Type Surface Mount |
Applications General Purpose | Package / Case 41-PowerVFLGA |
Load Type Inductive | Supplier Device Package 41-TLGA (5x6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP87190GMJTH-Z | Monolithic Power Systems Inc. | 4,369 | 1589-MP87190GMJTH-ZCT-ND | ₹484.84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹516.97000 | ₹516.97 |
| 10 | ₹394.86300 | ₹3,948.63 |
| 25 | ₹364.27920 | ₹9,106.98 |
| 100 | ₹330.66210 | ₹33,066.21 |
| 250 | ₹316.67656 | ₹79,169.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹304.97998 | ₹1,52,489.99 |
| 1,000 | ₹297.03075 | ₹2,97,030.75 |
| 1,500 | ₹293.04842 | ₹4,39,572.63 |
| 2,500 | ₹288.63770 | ₹7,21,594.25 |
