
MP87190GMJTH-Z | |
|---|---|
DigiKey Part Number | 1589-MP87190GMJTH-ZTR-ND - Tape & Reel (TR) 1589-MP87190GMJTH-ZCT-ND - Cut Tape (CT) 1589-MP87190GMJTH-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP87190GMJTH-Z |
Description | 90A, INTELLI-PHASETM DRMOS SOLUT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose DrMOS 41-TLGA (5x6) |
Datasheet | Datasheet |
Category | Technology DrMOS |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 90A |
Series | Voltage - Supply 3V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Status Flag |
Part Status Active | Fault Protection Current Limiting, Over Temperature |
Output Configuration Half Bridge | Mounting Type Surface Mount |
Applications General Purpose | Package / Case 41-PowerVFLGA |
Load Type Inductive | Supplier Device Package 41-TLGA (5x6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP87190GMJTH-P | Monolithic Power Systems Inc. | 121 | 1589-MP87190GMJTH-PCT-ND | ₹516.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹484.84000 | ₹484.84 |
| 10 | ₹369.62900 | ₹3,696.29 |
| 25 | ₹340.72760 | ₹8,518.19 |
| 100 | ₹308.96260 | ₹30,896.26 |
| 250 | ₹294.98460 | ₹73,746.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹264.47395 | ₹13,22,369.75 |
