

MP8801DJ-2.85-LF-P | |
---|---|
DigiKey Part Number | 1589-1232-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8801DJ-2.85-LF-P |
Description | IC REG LINEAR POS ADJ TSOT-23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V (2.85V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.125V @ 150mA (Typ), - | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 70db ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹44.76224 | ₹22,381.12 |
1,000 | ₹43.16314 | ₹43,163.14 |
1,500 | ₹42.36152 | ₹63,542.28 |
2,500 | ₹41.47388 | ₹1,03,684.70 |
3,500 | ₹40.95503 | ₹1,43,342.61 |
5,000 | ₹40.45621 | ₹2,02,281.05 |
12,500 | ₹39.38168 | ₹4,92,271.00 |