


MPQ2013AGG-33-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2013AGG-33-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2013AGG-33-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2013AGG-33-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2013AGG-33-AEC1-P |
Description | IC REG LINEAR 3.3V 150MA 6-QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 58dB ~ 41dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹186.37000 | ₹186.37 |
| 10 | ₹137.17000 | ₹1,371.70 |
| 25 | ₹124.94360 | ₹3,123.59 |
| 100 | ₹111.45980 | ₹11,145.98 |
| 250 | ₹105.02808 | ₹26,257.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹101.15340 | ₹50,576.70 |
| 1,000 | ₹97.96458 | ₹97,964.58 |
| 1,500 | ₹96.36613 | ₹1,44,549.20 |
| 2,500 | ₹94.59646 | ₹2,36,491.15 |
| 3,500 | ₹93.56247 | ₹3,27,468.65 |
| 5,000 | ₹92.56724 | ₹4,62,836.20 |
