
MPQ3326AGRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3326AGRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ3326AGRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ3326AGRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3326AGRE-AEC1-P |
Description | IC LED DRIVER LINEAR 80MA 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Analog, PWM Dimming 80mA 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Current - Output / Channel 80mA |
Manufacturer Monolithic Power Systems Inc. | Frequency 220Hz, 250Hz, 280Hz, 330Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 16 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply (Min) 4.5V | Package / Case 24-VFQFN |
Voltage - Supply (Max) 16V | Supplier Device Package 24-QFN (4x4) |
Voltage - Output 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ3326AGRE-AEC1-Z | Monolithic Power Systems Inc. | 4,371 | 1589-MPQ3326AGRE-AEC1-ZCT-ND | ₹425.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹457.43000 | ₹457.43 |
| 10 | ₹347.60800 | ₹3,476.08 |
| 25 | ₹320.23760 | ₹8,005.94 |
| 100 | ₹290.10790 | ₹29,010.79 |
| 250 | ₹276.18848 | ₹69,047.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹267.08336 | ₹1,33,541.68 |
| 1,000 | ₹259.95637 | ₹2,59,956.37 |
| 1,500 | ₹256.38610 | ₹3,84,579.15 |
| 2,500 | ₹252.43281 | ₹6,31,082.03 |
| 3,500 | ₹250.12045 | ₹8,75,421.58 |