MPQ3387LGRT-AEC1-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₹134.34290
Datasheet
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 45mA 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3387LGRT-AEC1-P

DigiKey Part Number
MPQ3387LGRT-AEC1-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ3387LGRT-AEC1-P
Description
IC LED DRV RGLTR PWM 45MA 24TQFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 45mA 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MPQ3387LGRT-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
-
Number of Outputs
6
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
25V
Voltage - Output
45V
Current - Output / Channel
45mA
Frequency
24kHz ~ 27.5kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹165.63998₹82,819.99
1,000₹160.86886₹1,60,868.86
1,500₹158.47957₹2,37,719.35
2,500₹155.83308₹3,89,582.70
3,500₹154.28566₹5,39,999.81
5,000₹152.79746₹7,63,987.30
Manufacturers Standard Package