Direct

MPQ3387LGRT-AEC1-Z | |
|---|---|
DigiKey Part Number | MPQ3387LGRT-AEC1-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ3387LGRT-AEC1-Z |
Description | IC LED DRV RGLTR PWM 45MA 24TQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 45mA 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3387LGRT-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | - | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | 45V | |
Current - Output / Channel | 45mA | |
Frequency | 24kHz ~ 27.5kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹134.34290 | ₹6,71,714.50 |
