- Converter, USB Voltage Regulator IC 3 Output 26-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4488BGU-AEC1-Z

DigiKey Part Number
1589-MPQ4488BGU-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4488BGU-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4488BGU-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4488BGU-AEC1-Z
Description
36V, 6A, STEP-DOWN CONVERTER WIT
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
- Converter, USB Voltage Regulator IC 3 Output 26-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TJ)
Manufacturer
Monolithic Power Systems Inc.
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Applications
Converter, USB
Package / Case
26-PowerVFQFN
Voltage - Input
36V
Supplier Device Package
26-QFN (5x5)
Number of Outputs
3
Base Product Number
Voltage - Output
5.1V, 5.17V, 5.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ4488BGU-AEC1-PMonolithic Power Systems Inc.1,4471589-MPQ4488BGU-AEC1-PCT-ND₹419.34000Direct
In-Stock: 4,224
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹386.72000₹386.72
10₹292.41800₹2,924.18
25₹268.89760₹6,722.44
100₹242.96390₹24,296.39
250₹230.60180₹57,650.45
500₹229.54508₹1,14,772.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹206.64909₹10,33,245.45
Manufacturers Standard Package