LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.4A, 3A 19-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ7231GLE-D00-AEC1-Z

DigiKey Part Number
1589-MPQ7231GLE-D00-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ7231GLE-D00-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ7231GLE-D00-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ7231GLE-D00-AEC1-Z
Description
IC LED DVR REG 2.4A 3A 19QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.4A, 3A 19-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
2.4A, 3A
Manufacturer
Monolithic Power Systems Inc.
Frequency
1.25MHz, 2.4MHz
Series
Dimming
Analog, PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Type
DC DC Regulator
Grade
Automotive
Topology
Step-Down (Buck), Step-Up (Boost)
Qualification
AEC-Q100
Internal Switch(s)
Yes
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
19-PowerVFQFN
Voltage - Supply (Min)
6V
Supplier Device Package
19-QFN (3x4)
Voltage - Supply (Max)
42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ7231GLE-D00-AEC1-PMonolithic Power Systems Inc.4431589-MPQ7231GLE-D00-AEC1-PCT-ND₹377.09000Parametric Equivalent
MPQ7231GLE-D10-AEC1-PMonolithic Power Systems Inc.4951589-MPQ7231GLE-D10-AEC1-PCT-ND₹377.09000Parametric Equivalent
MPQ7231GLE-D30-AEC1-ZMonolithic Power Systems Inc.3,5741589-MPQ7231GLE-D30-AEC1-ZCT-ND₹344.02000Parametric Equivalent
MPQ7231GLE-D50-AEC1-PMonolithic Power Systems Inc.3651589-MPQ7231GLE-D50-AEC1-PCT-ND₹377.09000Parametric Equivalent
In-Stock: 4,750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹344.02000₹344.02
10₹258.86300₹2,588.63
25₹237.56040₹5,939.01
100₹214.17860₹21,417.86
250₹203.03016₹50,757.54
500₹196.31050₹98,155.25
1,000₹190.78072₹1,90,780.72
2,500₹184.94246₹4,62,356.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹202.30811₹10,11,540.55
Manufacturers Standard Package