Direct

MPQ7795AGRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ7795AGRE-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ7795AGRE-AEC1-P |
Description | 2.2MHZ, LOW-EMI, 24.5W, MONO BTL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-QFN-WF (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 24.5W x 1 @ 4Ohm; 13.7W x 1 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 36V | |
Features | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 24-QFN-WF (4x4) | |
Package / Case | 24-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹259.33104 | ₹1,29,665.52 |
| 1,000 | ₹252.39055 | ₹2,52,390.55 |
| 1,500 | ₹248.91658 | ₹3,73,374.87 |
| 2,500 | ₹245.06576 | ₹6,12,664.40 |
| 3,500 | ₹242.81476 | ₹8,49,851.66 |
