BLM03BC800SN1D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 5,722
Unit Price: ₹17.71000
Datasheet
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03BC800SN1D

DigiKey Part Number
BLM03BC800SN1D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLM03BC800SN1D
Description
FERRITE BEAD 80 OHM 0201 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM03BC800SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.4Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.69585₹10,437.75
Manufacturers Standard Package