Parametric Equivalent

GRJ31CR71A226KE12K | |
|---|---|
DigiKey Part Number | 490-GRJ31CR71A226KE12KTR-ND - Tape & Reel (TR) 490-GRJ31CR71A226KE12KCT-ND - Cut Tape (CT) 490-GRJ31CR71A226KE12KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31CR71A226KE12K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CR71A226KE12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹38.85900 | ₹388.59 |
| 50 | ₹29.57720 | ₹1,478.86 |
| 100 | ₹26.72570 | ₹2,672.57 |
| 500 | ₹21.91548 | ₹10,957.74 |
| 1,000 | ₹20.42917 | ₹20,429.17 |
| 2,500 | ₹18.85973 | ₹47,149.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹18.04827 | ₹1,08,289.62 |
| 12,000 | ₹17.29346 | ₹2,07,521.52 |
| 18,000 | ₹16.91538 | ₹3,04,476.84 |
| 30,000 | ₹16.49622 | ₹4,94,886.60 |
| 42,000 | ₹16.25117 | ₹6,82,549.14 |
