
GRJ32ER71A476KE11K | |
|---|---|
DigiKey Part Number | 490-GRJ32ER71A476KE11KTR-ND - Tape & Reel (TR) 490-GRJ32ER71A476KE11KCT-ND - Cut Tape (CT) 490-GRJ32ER71A476KE11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ32ER71A476KE11K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ32ER71A476KE11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹53.86200 | ₹538.62 |
| 50 | ₹41.59820 | ₹2,079.91 |
| 100 | ₹37.82420 | ₹3,782.42 |
| 500 | ₹31.45960 | ₹15,729.80 |
| 1,000 | ₹29.49057 | ₹29,490.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹25.77898 | ₹1,03,115.92 |
| 8,000 | ₹24.71246 | ₹1,97,699.68 |
| 12,000 | ₹24.17804 | ₹2,90,136.48 |
| 20,000 | ₹23.58584 | ₹4,71,716.80 |
| 28,000 | ₹23.23952 | ₹6,50,706.56 |
| 40,000 | ₹22.90619 | ₹9,16,247.60 |