47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ32ER71A476KE11L

DigiKey Part Number
490-GRJ32ER71A476KE11LTR-ND - Tape & Reel (TR)
490-GRJ32ER71A476KE11LCT-ND - Cut Tape (CT)
490-GRJ32ER71A476KE11LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRJ32ER71A476KE11L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ32ER71A476KE11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹84.80000₹84.80
10₹53.86200₹538.62
50₹41.59820₹2,079.91
100₹37.82420₹3,782.42
500₹31.45960₹15,729.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹28.64817₹28,648.17
2,000₹27.07426₹54,148.52
3,000₹26.28622₹78,858.66
5,000₹25.41294₹1,27,064.70
7,000₹24.90209₹1,74,314.63
10,000₹24.41091₹2,44,109.10
Manufacturers Standard Package