0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ55DR73A104KWJ1L

DigiKey Part Number
490-11966-2-ND - Tape & Reel (TR)
490-11966-1-ND - Cut Tape (CT)
490-11966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRJ55DR73A104KWJ1L
Description
CAP CER 0.1UF 1KV X7R 2220
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ55DR73A104KWJ1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹106.23000₹106.23
10₹68.86400₹688.64
50₹54.01060₹2,700.53
100₹49.44450₹4,944.45
500₹45.88478₹22,942.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹41.53673₹41,536.73
2,000₹38.16479₹76,329.58
3,000₹33.41930₹1,00,257.90
5,000₹33.36637₹1,66,831.85
Manufacturers Standard Package