0.33 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ55DR7LV334KW01K

DigiKey Part Number
490-GRJ55DR7LV334KW01KTR-ND - Tape & Reel (TR)
490-GRJ55DR7LV334KW01KCT-ND - Cut Tape (CT)
490-GRJ55DR7LV334KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRJ55DR7LV334KW01K
Description
CAP CER 0.33UF 630V X7R 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ55DR7LV334KW01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,777
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹95.98000₹95.98
10₹60.29100₹602.91
50₹48.13980₹2,406.99
100₹43.96520₹4,396.52
500₹36.89792₹18,448.96
1,000₹34.71365₹34,713.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹32.06437₹1,28,257.48
8,000₹31.11947₹2,48,955.76
12,000₹29.50781₹3,54,093.72
28,000₹29.10418₹8,14,917.04
Manufacturers Standard Package