Direct
Upgrade
Direct
Direct

GRM0335C1E1R0BA01D | |
|---|---|
DigiKey Part Number | 490-11284-2-ND - Tape & Reel (TR) 490-11284-1-ND - Cut Tape (CT) 490-11284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E1R0BA01D |
Description | CAP CER 1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E1R0BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.49100 | ₹14.91 |
| 50 | ₹0.96920 | ₹48.46 |
| 100 | ₹0.82000 | ₹82.00 |
| 500 | ₹0.56658 | ₹283.29 |
| 1,000 | ₹0.48829 | ₹488.29 |
| 2,500 | ₹0.44021 | ₹1,100.52 |
| 5,000 | ₹0.41356 | ₹2,067.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.34255 | ₹5,138.25 |
| 30,000 | ₹0.21939 | ₹6,581.70 |
| 45,000 | ₹0.20462 | ₹9,207.90 |
| 75,000 | ₹0.20384 | ₹15,288.00 |


