GRM1555C1E9R0CZ01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 39,237
Unit Price: ₹9.32000
Datasheet

Upgrade


Murata Electronics
In Stock: 52,247
Unit Price: ₹9.32000
Datasheet

Upgrade


WEC
In Stock: 80,000
Unit Price: ₹3.91381
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 4,72,143
Unit Price: ₹9.32000
Datasheet
9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E9R0CZ01D

DigiKey Part Number
GRM1555C1E9R0CZ01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1555C1E9R0CZ01D
Description
CAP CER 9PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E9R0CZ01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes