GRM21BR60G107ME15L is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ₹230.17000
Datasheet
100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
0805(GRM21B)

GRM21BR60G107ME15L

DigiKey Part Number
490-10510-2-ND - Tape & Reel (TR)
490-10510-1-ND - Cut Tape (CT)
490-10510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR60G107ME15L
Description
CAP CER 100UF 4V X5R 0805
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR60G107ME15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types