Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

GRM21BR60J106KE19K | |
|---|---|
DigiKey Part Number | 490-6470-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR60J106KE19K |
Description | CAP CER 10UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR60J106KE19K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM219R60J106KE19D | Murata Electronics | 18,372 | 490-3340-1-ND | ₹27.96000 | Direct |
| GRM21BR61C106KE15K | Murata Electronics | 4,07,754 | 490-6473-1-ND | ₹13.98000 | Upgrade |
| GRM21BR61C106KE15L | Murata Electronics | 1,40,945 | 490-3886-1-ND | ₹11.18000 | Upgrade |
| GRM21BR61E106KA73L | Murata Electronics | 10,68,139 | 490-5523-1-ND | ₹15.84000 | Upgrade |
| 08056D106KAT2A | KYOCERA AVX | 2,10,664 | 478-KGM21AR50J106KUCT-ND | ₹20.50000 | Direct |





