



JMK212BJ106KD-T | |
|---|---|
DigiKey Part Number | 587-1304-2-ND - Tape & Reel (TR) 587-1304-1-ND - Cut Tape (CT) 587-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212BJ106KD-T |
Description | CAP CER 10UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212BJ106KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212ABJ106KD-T | Taiyo Yuden | 1,00,658 | 587-2980-1-ND | ₹16.77000 | Upgrade |
| LMK212BJ106KD-T | Taiyo Yuden | 7,17,644 | 587-1299-1-ND | ₹19.57000 | Upgrade |
| JMK212BJ106KG-T | Taiyo Yuden | 33,098 | 587-1303-1-ND | ₹21.43000 | Similar |
| JMK212BJ106MG-T | Taiyo Yuden | 5,35,147 | 587-1943-1-ND | ₹21.43000 | Similar |
| C2012X5R0J106K085AB | TDK | 21,220 | 445-7674-1-ND | ₹20.50000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹7.73400 | ₹77.34 |
| 50 | ₹5.40480 | ₹270.24 |
| 100 | ₹4.70590 | ₹470.59 |
| 500 | ₹3.51870 | ₹1,759.35 |
| 1,000 | ₹3.15435 | ₹3,154.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.60944 | ₹10,437.76 |
| 8,000 | ₹2.40746 | ₹19,259.68 |
| 12,000 | ₹2.30643 | ₹27,677.16 |
| 20,000 | ₹2.19444 | ₹43,888.80 |
| 28,000 | ₹2.12903 | ₹59,612.84 |
| 40,000 | ₹2.06612 | ₹82,644.80 |