GRM32EC80G107ME20L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 4,068
Unit Price: ₹115.36000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,621
Unit Price: ₹100.28000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 3,652
Unit Price: ₹97.61000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32EC80G107ME20L

DigiKey Part Number
490-8353-2-ND - Tape & Reel (TR)
490-8353-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM32EC80G107ME20L
Description
CAP CER 100UF 4V X6S 1210
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32EC80G107ME20L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹144.65000₹144.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹56.75189₹56,751.89
Manufacturers Standard Package