
KRM31KR72A105KH01K | |
|---|---|
DigiKey Part Number | 490-KRM31KR72A105KH01KTR-ND - Tape & Reel (TR) 490-KRM31KR72A105KH01KCT-ND - Cut Tape (CT) 490-KRM31KR72A105KH01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM31KR72A105KH01K |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM31KR72A105KH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹50.88000 | ₹508.80 |
| 50 | ₹40.01400 | ₹2,000.70 |
| 100 | ₹36.38910 | ₹3,638.91 |
| 500 | ₹30.27614 | ₹15,138.07 |
| 1,000 | ₹28.38725 | ₹28,387.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹26.06366 | ₹1,04,254.64 |
| 8,000 | ₹24.98876 | ₹1,99,910.08 |
| 12,000 | ₹24.45030 | ₹2,93,403.60 |
| 20,000 | ₹23.85324 | ₹4,77,064.80 |
| 28,000 | ₹23.50421 | ₹6,58,117.88 |
| 40,000 | ₹23.16853 | ₹9,26,741.20 |