
KRM55TR73A224MH01K | |
|---|---|
DigiKey Part Number | 490-14687-2-ND - Tape & Reel (TR) 490-14687-1-ND - Cut Tape (CT) 490-14687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55TR73A224MH01K |
Description | CAP CER 0.22UF 1KV X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 1000V (1kV) Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55TR73A224MH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹215.99000 | ₹215.99 |
| 10 | ₹148.00500 | ₹1,480.05 |
| 50 | ₹121.04220 | ₹6,052.11 |
| 100 | ₹112.70370 | ₹11,270.37 |
| 500 | ₹98.59534 | ₹49,297.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹96.11325 | ₹96,113.25 |
| 2,000 | ₹92.44675 | ₹1,84,893.50 |
| 3,000 | ₹90.60937 | ₹2,71,828.11 |
| 5,000 | ₹88.57205 | ₹4,42,860.25 |
| 7,000 | ₹87.38163 | ₹6,11,671.41 |
| 10,000 | ₹86.23521 | ₹8,62,352.10 |