33 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55WR71H336MH01K

DigiKey Part Number
490-17695-2-ND - Tape & Reel (TR)
490-17695-1-ND - Cut Tape (CT)
490-17695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM55WR71H336MH01K
Description
CAP CER 33UF 50V X7R SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55WR71H336MH01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.264" (6.70mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,313
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹429.59000₹429.59
10₹307.51400₹3,075.14
50₹259.00120₹12,950.06
100₹243.98890₹24,398.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹212.34666₹1,06,173.33
1,000₹204.70355₹2,04,703.55
1,500₹200.87423₹3,01,311.35
2,500₹196.63029₹4,91,575.72
3,500₹194.14824₹6,79,518.84
Manufacturers Standard Package