
KRM55WR72A226MH01L | |
|---|---|
DigiKey Part Number | 490-16292-2-ND - Tape & Reel (TR) 490-16292-1-ND - Cut Tape (CT) 490-16292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55WR72A226MH01L |
Description | CAP CER 22UF 100V X7R SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55WR72A226MH01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹460.34000 | ₹460.34 |
| 10 | ₹332.48800 | ₹3,324.88 |
| 50 | ₹281.58940 | ₹14,079.47 |
| 100 | ₹247.32500 | ₹24,732.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹238.05295 | ₹47,610.59 |
| 400 | ₹229.52410 | ₹91,809.64 |
| 600 | ₹227.18437 | ₹1,36,310.62 |
| 1,000 | ₹224.73015 | ₹2,24,730.15 |
| 1,400 | ₹223.64706 | ₹3,13,105.88 |
| 2,000 | ₹222.57570 | ₹4,45,151.40 |
| 2,400 | ₹220.37868 | ₹5,28,908.83 |