
LQH44PN151MPRL | |
---|---|
DigiKey Part Number | 490-LQH44PN151MPRLTR-ND - Tape & Reel (TR) 490-LQH44PN151MPRLCT-ND - Cut Tape (CT) 490-LQH44PN151MPRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PN151MPRL |
Description | FIXED IND 150UH 400MA NONAUTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 330 mA 2.2Ohm 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PN151MPRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹34.61000 | ₹34.61 |
10 | ₹28.66300 | ₹286.63 |
100 | ₹23.59600 | ₹2,359.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹19.79434 | ₹19,794.34 |
2,000 | ₹18.66469 | ₹37,329.38 |
3,000 | ₹18.03433 | ₹54,102.99 |
5,000 | ₹17.27076 | ₹86,353.80 |
7,000 | ₹16.78606 | ₹1,17,502.42 |
10,000 | ₹16.28761 | ₹1,62,876.10 |
25,000 | ₹15.07536 | ₹3,76,884.00 |
50,000 | ₹14.75303 | ₹7,37,651.50 |