Similar

LQH5BPH101MT0L | |
|---|---|
DigiKey Part Number | 490-LQH5BPH101MT0LTR-ND - Tape & Reel (TR) 490-LQH5BPH101MT0LCT-ND - Cut Tape (CT) 490-LQH5BPH101MT0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPH101MT0L |
Description | FIXED IND 100UH 550MA 1.02 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 550 mA 1.02Ohm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPH101MT0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.02Ohm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2020 (5050 Metric) |
Tolerance ±20% | Supplier Device Package 2020 |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 600mA | Height - Seated (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404052101 | Würth Elektronik | 11,655 | 732-7249-1-ND | ₹122.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹34.94500 | ₹349.45 |
| 100 | ₹28.71990 | ₹2,871.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹24.56756 | ₹12,283.78 |
| 1,000 | ₹23.16324 | ₹23,163.24 |
| 1,500 | ₹22.38017 | ₹33,570.25 |
| 2,500 | ₹21.43204 | ₹53,580.10 |
| 3,500 | ₹20.83000 | ₹72,905.00 |
| 5,000 | ₹20.21055 | ₹1,01,052.75 |
