MFR Recommended
Direct
Direct
Similar

LQM21NNR12K10D | |
|---|---|
DigiKey Part Number | 490-11716-2-ND - Tape & Reel (TR) 490-11716-1-ND - Cut Tape (CT) 490-11716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21NNR12K10D |
Description | FIXED IND 120NH 250MA 290 MOHM |
Customer Reference | |
Detailed Description | 120 nH Shielded Multilayer Inductor 250 mA 290mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21NNR12K10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 310MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |



