
84103C | |
|---|---|
DigiKey Part Number | 811-3631-2-ND - Tape & Reel (TR) 811-3631-1-ND - Cut Tape (CT) 811-3631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84103C |
Description | FIXED IND 10UH 950MA 240 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 950 mA 240mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.130" W (4.50mm x 3.30mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹37.55400 | ₹375.54 |
| 100 | ₹30.90980 | ₹3,090.98 |
| 1,000 | ₹25.41741 | ₹25,417.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹23.96651 | ₹47,933.02 |
| 4,000 | ₹22.60040 | ₹90,401.60 |
| 6,000 | ₹21.83861 | ₹1,31,031.66 |
| 10,000 | ₹20.91597 | ₹2,09,159.70 |
| 14,000 | ₹20.33032 | ₹2,84,624.48 |
| 20,000 | ₹19.80203 | ₹3,96,040.60 |