Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 1A 2.9V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKL-T/1-W12P-C

DigiKey Part Number
811-3418-2-ND - Tape & Reel (TR)
811-3418-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OKL-T/1-W12P-C
Description
DC DC CONVERTER 0.9-5V 5W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 1A 2.9V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
OKL-T/1-W12P-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
12-BLGA Module
Size / Dimension
0.49" L x 0.49" W x 0.18" H (12.4mm x 12.4mm x 4.6mm)
Supplier Device Package
-
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable