Similar

OKL-T/1-W12N-C | |
|---|---|
DigiKey Part Number | 811-2260-2-ND - Tape & Reel (TR) 811-2260-1-ND - Cut Tape (CT) 811-2260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OKL-T/1-W12N-C |
Description | DC DC CONVERTER 0.9-5V 5W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 1A 2.9V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKL-T/1-W12N-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 12-BLGA Module | |
Size / Dimension | 0.49" L x 0.49" W x 0.18" H (12.4mm x 12.4mm x 4.6mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Base Product Number |



