Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHC245PW,118 | |
|---|---|
DigiKey Part Number | 1727-6304-2-ND - Tape & Reel (TR) 1727-6304-1-ND - Cut Tape (CT) 1727-6304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC245PW,118 |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹22.17800 | ₹221.78 |
| 25 | ₹19.71800 | ₹492.95 |
| 100 | ₹17.00640 | ₹1,700.64 |
| 250 | ₹15.71116 | ₹3,927.79 |
| 500 | ₹14.92654 | ₹7,463.27 |
| 1,000 | ₹14.28355 | ₹14,283.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹13.60329 | ₹34,008.22 |
| 5,000 | ₹13.19365 | ₹65,968.25 |
| 7,500 | ₹12.98839 | ₹97,412.93 |
| 12,500 | ₹12.76104 | ₹1,59,513.00 |
| 17,500 | ₹12.62814 | ₹2,20,992.45 |
| 25,000 | ₹12.50038 | ₹3,12,509.50 |
| 62,500 | ₹12.22518 | ₹7,64,073.75 |





